Part Details for LGJ12565TS-471MR70-H by TDK Corporation
Overview of LGJ12565TS-471MR70-H by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LGJ12565TS-471MR70-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5674
|
Newark | -/Tape And Reel |Tdk LGJ12565TS-471MR70-H RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15033-1-ND
|
DigiKey | FIXED IND 470UH 750MA 770MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
269 In Stock |
|
$3.2845 / $6.0500 | Buy Now |
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Quest Components | 387 |
|
$4.9596 / $9.0174 | Buy Now |
Part Details for LGJ12565TS-471MR70-H
LGJ12565TS-471MR70-H CAD Models
LGJ12565TS-471MR70-H Part Data Attributes
|
LGJ12565TS-471MR70-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ12565TS-471MR70-H
TDK Corporation
FIXED IND 470UH 750MA 770 MOHM
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |