Part Details for LGG2G821MELC45 by Nichicon Corporation
Overview of LGG2G821MELC45 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2G821MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5497
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2G821MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $9.6400 | Buy Now |
DISTI #
493-8194-ND
|
DigiKey | CAP ALUM 820UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
175 In Stock |
|
$8.3307 / $13.3300 | Buy Now |
DISTI #
647-LGG2G821MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 820uF 105c 35x45x10L/S RoHS: Compliant | 0 |
|
$8.2400 / $9.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$8.8000 | Buy Now |
DISTI #
62273044
|
Verical | Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 2000mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2226 | Americas - 84 |
|
$6.5625 / $10.8250 | Buy Now |
DISTI #
LGG2G821MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 400VDC, Ø35x45mm, ±20% Min Qty: 50 | 0 |
|
$10.4000 / $11.8400 | RFQ |
DISTI #
LGG2G821MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 400 V, � 20%, Snap-In (Alt: LGG2G821MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100572310
|
Chip1Stop | Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 2000mA 2000h 105℃ Bulk RoHS: Compliant Container: Bulk | 84 |
|
$5.2500 / $8.6600 | Buy Now |
Part Details for LGG2G821MELC45
LGG2G821MELC45 CAD Models
LGG2G821MELC45 Part Data Attributes
|
LGG2G821MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G821MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.71 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2G821MELC45
This table gives cross-reference parts and alternative options found for LGG2G821MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G821MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXK820MEFCSN35X45 | CAP ALUM 820UF 20% 400V SNAP | Rubycon Corporation | LGG2G821MELC45 vs 400MXK820MEFCSN35X45 |
HU2G821MXAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | LGG2G821MELC45 vs HU2G821MXAS6WPEC |
HU2G821MSAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | LGG2G821MELC45 vs HU2G821MSAS6WPEC |
400VXK820MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | LGG2G821MELC45 vs 400VXK820MEFCSN35X45 |
LGG2G821MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LGG2G821MELC45 vs LGG2G821MEUC45 |
EKMR401VNN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | LGG2G821MELC45 vs EKMR401VNN821MA45S |
827LMH400MZEG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2G821MELC45 vs 827LMH400MZEG |
HU2G821MCAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | LGG2G821MELC45 vs HU2G821MCAS6WPEC |
HU2G821MTAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | LGG2G821MELC45 vs HU2G821MTAS6WPEC |
LGG2G821MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LGG2G821MELC45 vs LGG2G821MEKC45 |