Part Details for LGG2G561MELB45 by Nichicon Corporation
Overview of LGG2G561MELB45 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2G561MELB45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4338
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2G561MELB45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $7.2100 | Buy Now |
DISTI #
493-8190-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$6.2690 / $11.0600 | Buy Now |
DISTI #
647-LGG2G561MELB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 560uF 105c 30x45x10L/S RoHS: Compliant | 9 |
|
$6.2200 / $11.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$6.5000 | Buy Now |
DISTI #
LGG2G561MELB45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 560uF 105c 30x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$6.1600 / $7.0400 | Buy Now |
DISTI #
LGG2G561MELB45
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 400VDC, Ø30x45mm, ±20% Min Qty: 50 | 0 |
|
$7.7300 / $8.7900 | RFQ |
DISTI #
LGG2G561MELB45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 400 V, � 20%, Snap-In (Alt: LGG2G561MELB45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2G561MELB45
LGG2G561MELB45 CAD Models
LGG2G561MELB45 Part Data Attributes
|
LGG2G561MELB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G561MELB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1630 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2G561MELB45
This table gives cross-reference parts and alternative options found for LGG2G561MELB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G561MELB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G561MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGG2G561MELB45 vs LGG2G561MEUB45 |
400MXH560MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGG2G561MELB45 vs 400MXH560MEFCSN30X45 |
HU2G561MEZS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Hitachi Ltd | LGG2G561MELB45 vs HU2G561MEZS6WPPF |
LGG2G561MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGG2G561MELB45 vs LGG2G561MEKB45 |
EKMR401VNN561MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LGG2G561MELB45 vs EKMR401VNN561MR45S |
EKMR401VSN561MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGG2G561MELB45 vs EKMR401VSN561MR45S |
400VXH560MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | LGG2G561MELB45 vs 400VXH560MEFCSN30X45 |
HU2G561MEZS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Hitachi Ltd | LGG2G561MELB45 vs HU2G561MEZS6WPEC |
ELXS401VNN561MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LGG2G561MELB45 vs ELXS401VNN561MR45S |
ELXS401LIN561MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Chemi-Con | LGG2G561MELB45 vs ELXS401LIN561MR45S |