There are no models available for this part yet.
Overview of LGG2C102MELA35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGG2C102MELA35 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4259
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2C102MELA35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.0300 | Buy Now | |
DISTI #
493-8084-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
247 In Stock |
|
$2.2307 / $4.2900 | Buy Now | |
DISTI #
647-LGG2C102MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 25x35x10L/S RoHS: Compliant | 459 |
|
$2.2300 / $4.2900 | Buy Now | |
DISTI #
82784547
|
Verical | Cap Aluminum Lytic 1000uF 160V 20% (25 X 35mm) Snap-In 10mm 2200mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2417 | Americas - 50 |
|
$4.2896 | Buy Now | |
DISTI #
LGG2C102MELA35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 25x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.1200 / $2.4900 | Buy Now | |
DISTI #
LGG2C102MELA35
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 160VDC, Ø25x35mm, ±20% Min Qty: 50 | 0 |
|
$2.7800 / $3.1400 | RFQ | |
DISTI #
LGG2C102MELA35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 160 V, � 20%, Snap-In (Alt: LGG2C102MELA35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGG2C102MELA35 by Nichicon Corporation
Part Data Attributes for LGG2C102MELA35 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.2 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2200 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGG2C102MELA35
This table gives cross-reference parts and alternative options found for LGG2C102MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2C102MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ102M160J032+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LGG2C102MELA35 vs 381LQ102M160J032+D |
381LQ102M160J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGG2C102MELA35 vs 381LQ102M160J032 |
381LQ102M160J032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGG2C102MELA35 vs 381LQ102M160J032A |
NRLPW102M160V25X35LF | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGG2C102MELA35 vs NRLPW102M160V25X35LF |
NRLPW102M160V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2C102MELA35 vs NRLPW102M160V25X35SF |
LGN2C102MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LGG2C102MELA35 vs LGN2C102MERAHA |
LGN2C102MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LGG2C102MELA35 vs LGN2C102MERAGA |
EETHC2C102JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGG2C102MELA35 vs EETHC2C102JJ |
398LMH100MZEE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2C102MELA35 vs 398LMH100MZEE |
LGG2C102MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LGG2C102MELA35 vs LGG2C102MERAHA |