Part Details for LGF-51T-5 by JST Manufacturing
Overview of LGF-51T-5 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGF-51T-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-LGF-51T-5
|
Mouser Electronics | JST BULLET TERMINAL 5.0MM DIA. FEMALE RoHS: Compliant | 0 |
|
$0.0380 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0406 | Buy Now |
DISTI #
JSTLGF-51T-5
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.0528 | Buy Now | |
DISTI #
JSTLGF-51T-5
|
Interstate Connecting Components | 250 |
|
$0.0528 | Buy Now |