Part Details for LGE3M14120Q by Luguang Electronic Technology Co Ltd
Overview of LGE3M14120Q by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGE3M14120Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGE3M14120Q
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 108A, Idm: 340A, 625W Min Qty: 1 | 0 |
|
$45.7000 / $73.9000 | RFQ |