Part Details for LGA670-HK by Siemens
Overview of LGA670-HK by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGA670-HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Green, Clear | 1800 |
|
$0.8925 / $2.1250 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear | 388 |
|
$1.4025 / $3.4000 | Buy Now |
Part Details for LGA670-HK
LGA670-HK CAD Models
LGA670-HK Part Data Attributes
|
LGA670-HK
Siemens
Buy Now
Datasheet
|
Compare Parts:
LGA670-HK
Siemens
Single Color LED, Green, Colorless Clear, 2.4mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |