Part Details for LGA150A-3R3-Y by Cosel USA Inc
Overview of LGA150A-3R3-Y by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LGA150A-3R3-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3221-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$79.1800 | Buy Now |
DISTI #
436-LGA150A-3R3-Y
|
Mouser Electronics | Switching Power Supplies 150W 3.3V 30A AC-DC Power Supply RoHS: Compliant | 0 |
|
$72.0200 / $79.1500 | Order Now |
DISTI #
71497228
|
RS | Power Supply, AC-DC, Open Frame, 99W, 3.3V@30A, Potentiometer | Cosel U.S.A. Inc. LGA150A-3R3-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.3100 / $76.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$61.7100 | Buy Now |
DISTI #
000000000003615884
|
Sager | Switching Power Supplies 150W 3.3V 30A AC-DC Power Supply Min Qty: 1 | 0 |
|
$67.5000 / $68.4300 | Buy Now |
Part Details for LGA150A-3R3-Y
LGA150A-3R3-Y CAD Models
LGA150A-3R3-Y Part Data Attributes
|
LGA150A-3R3-Y
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LGA150A-3R3-Y
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 160 mm | |
Line Regulation-Max | 0.00066% | |
Load Regulation-Max | 1.212121% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 75 mm |