There are no models available for this part yet.
Overview of LGA150A-24-HJ1 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for LGA150A-24-HJ1 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LGA150A-24-HJ1-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$82.0500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$65.5800 | Buy Now | ||
DISTI #
82783703
|
Verical | AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 18-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 3 |
|
$68.0000 | Buy Now | |
DISTI #
000000000003615870
|
Sager | Switching Power Supplies 150W 24V 6.3-7.9A VH(J.S.T.) Conn Type Min Qty: 1 | 0 |
|
$71.7400 / $72.7200 | Buy Now | |
DISTI #
C1S151100100647
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 18-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$54.4000 | Buy Now |
CAD Models for LGA150A-24-HJ1 by Cosel USA Inc
Part Data Attributes for LGA150A-24-HJ1 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CIS, EN, FCC, UL
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
132 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
160 mm
|
Line Regulation-Max
|
0.02304%
|
Load Regulation-Max
|
0.625%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
6.3 A
|
Output Voltage-Max
|
25 V
|
Output Voltage-Min
|
23 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.12726 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
151.2 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.2 s
|
Width
|
75 mm
|