Part Details for LGA0307-101KL12 by Fenghua (HK) Electronics Ltd
Overview of LGA0307-101KL12 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for LGA0307-101KL12
LGA0307-101KL12 CAD Models
LGA0307-101KL12 Part Data Attributes
|
LGA0307-101KL12
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
LGA0307-101KL12
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 100uH, 10%,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 18 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 4.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for LGA0307-101KL12
This table gives cross-reference parts and alternative options found for LGA0307-101KL12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGA0307-101KL12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGA0307-101KL10 | General Purpose Inductor, 100uH, 10%, | Fenghua (HK) Electronics Ltd | LGA0307-101KL12 vs LGA0307-101KL10 |
LGA0307-101KP26 | General Purpose Inductor, 100uH, 10%, | Fenghua (HK) Electronics Ltd | LGA0307-101KL12 vs LGA0307-101KP26 |
LGA0307-101KF | General Purpose Inductor, 100uH, 10%, | Fenghua (HK) Electronics Ltd | LGA0307-101KL12 vs LGA0307-101KF |
LGA0307-101KVK | General Purpose Inductor, 100uH, 10%, | Fenghua (HK) Electronics Ltd | LGA0307-101KL12 vs LGA0307-101KVK |
LGA0307-101KP52 | General Purpose Inductor, 100uH, 10%, | Fenghua (HK) Electronics Ltd | LGA0307-101KL12 vs LGA0307-101KP52 |
LGA0307-101KT26 | General Purpose Inductor, 100uH, 10%, | Fenghua (HK) Electronics Ltd | LGA0307-101KL12 vs LGA0307-101KT26 |