Part Details for LG500M1000BP4-4010 by YAGEO Corporation
Overview of LG500M1000BP4-4010 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for LG500M1000BP4-4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG500M1000BP4-4010
|
Avnet Americas | Capacitor Aluminum 1000uF 500V 20% Snap-In Cylindrical Can 2000 hr 105?C Bulk - Bulk (Alt: LG500M1000BP4-4010) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |