Part Details for LG420M0220BPF42545 by YAGEO Corporation
Overview of LG420M0220BPF42545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG420M0220BPF42545
LG420M0220BPF42545 CAD Models
LG420M0220BPF42545 Part Data Attributes
|
LG420M0220BPF42545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG420M0220BPF42545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 45000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG420M0220BPF42545
This table gives cross-reference parts and alternative options found for LG420M0220BPF42545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG420M0220BPF42545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2SB221CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG420M0220BPF42545 vs ECEC2SB221CA |
SLP221M420C4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LG420M0220BPF42545 vs SLP221M420C4P3A |
LASW6221MELA45ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LG420M0220BPF42545 vs LASW6221MELA45ZB |
B43504A0227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG420M0220BPF42545 vs B43504A0227M087 |
381LR221M420J452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | LG420M0220BPF42545 vs 381LR221M420J452D |
B43504A0227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LG420M0220BPF42545 vs B43504A0227M000 |
B43504A0227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LG420M0220BPF42545 vs B43504A0227M002 |
LGUW6221MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LG420M0220BPF42545 vs LGUW6221MERAHA |
LG420M0220BP342545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LG420M0220BPF42545 vs LG420M0220BP342545 |
B43504A0227M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG420M0220BPF42545 vs B43504A0227M067 |