Part Details for LG3369-EH by Siemens
Overview of LG3369-EH by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG3369-EH
LG3369-EH CAD Models
LG3369-EH Part Data Attributes:
|
LG3369-EH
Siemens
Buy Now
Datasheet
|
Compare Parts:
LG3369-EH
Siemens
Single Color LED, Green, Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.00063 cd | |
Luminous Intensity-Nom | 2.815 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LG3369-EH
This table gives cross-reference parts and alternative options found for LG3369-EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG3369-EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG3369-EHE9085 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE9085 |
LG3369-EHE9049 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE9049 |
LG3369-EHE7480 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7480 |
LG3369-EHE7508 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7508 |
LG3369-EHE7501 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7501 |
LG3369-EHE7950 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7950 |
LG3369-EHE7504 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7504 |
LG3369-EHE7848 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7848 |
LG3369-EHE7797 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7797 |
LG3369-EHE7505 | Single Color LED, Green, Diffused, T-1, 3mm | Siemens | LG3369-EH vs LG3369-EHE7505 |