Datasheets
LG315M470BPF-3535 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT

Part Details for LG315M470BPF-3535 by YAGEO Corporation

Overview of LG315M470BPF-3535 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3535F1A9-MNM-A Renesas Electronics Corporation 32-bit Microcontrollers

Part Details for LG315M470BPF-3535

LG315M470BPF-3535 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LG315M470BPF-3535 Part Data Attributes

LG315M470BPF-3535 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
LG315M470BPF-3535 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 4.4415 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 315 V
Ripple Current 1470 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Alternate Parts for LG315M470BPF-3535

This table gives cross-reference parts and alternative options found for LG315M470BPF-3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG315M470BPF-3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EETXB2F471EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LG315M470BPF-3535 vs EETXB2F471EA
KMM315VN470M25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con LG315M470BPF-3535 vs KMM315VN470M25F
315VXP470M35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation LG315M470BPF-3535 vs 315VXP470M35X50
LTT-315V471MS53#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TAIYO YUDEN LG315M470BPF-3535 vs LTT-315V471MS53#B
KMM315VSSN470M30D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con LG315M470BPF-3535 vs KMM315VSSN470M30D
EETHC2F471K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LG315M470BPF-3535 vs EETHC2F471K
LXM315VS471M35X35T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con LG315M470BPF-3535 vs LXM315VS471M35X35T2
EETXB2F471K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components LG315M470BPF-3535 vs EETXB2F471K
ECEC2FB471EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LG315M470BPF-3535 vs ECEC2FB471EB
LV315M470BPF43040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LG315M470BPF-3535 vs LV315M470BPF43040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LG315M470BPF-3535 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LG315M470BPF-3535 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LG315M470BPF-3535 would you like to use for your alert(s)?
  • Please alert me when LG315M470BPF-3535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LG315M470BPF-3535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LG315M470BPF-3535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LG315M470BPF-3535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LG315M470BPF-3535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LG315M470BPF-3535 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: