Part Details for LG206D by Kodenshi Sensing
Overview of LG206D by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG206D
LG206D CAD Models
LG206D Part Data Attributes
|
LG206D
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
LG206D
Kodenshi Sensing
IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Schmitt Trigger | |
Surface Mount | NO |