Part Details for LG160M2200BPF-3550 by YAGEO Corporation
Overview of LG160M2200BPF-3550 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for LG160M2200BPF-3550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG160M2200BPF-3550
|
Avnet Americas | Capacitor Aluminum 2200uF 160V 20% Snap-In Cylindrical Can 3.75A 2000 hr 105°C Bulk - Bulk (Alt: LG160M2200BPF-3550) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LG160M2200BPF-3550
LG160M2200BPF-3550 CAD Models
LG160M2200BPF-3550 Part Data Attributes
|
LG160M2200BPF-3550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG160M2200BPF-3550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.56 mA | |
Length | 50 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3340 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG160M2200BPF-3550
This table gives cross-reference parts and alternative options found for LG160M2200BPF-3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG160M2200BPF-3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLJ228M160S1A5T50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | LG160M2200BPF-3550 vs SLJ228M160S1A5T50K |
LG160M2200BPF43550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG160M2200BPF-3550 vs LG160M2200BPF43550 |
ECS2CBW222MLL10350050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Nantong Jianghai Capacitor Co Ltd | LG160M2200BPF-3550 vs ECS2CBW222MLL10350050 |
EKMH161VSN222MA50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG160M2200BPF-3550 vs EKMH161VSN222MA50T |
LC160M2200BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | LG160M2200BPF-3550 vs LC160M2200BP543550 |
ELXM161VSN222MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LG160M2200BPF-3550 vs ELXM161VSN222MA50S |
LV160M2200BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG160M2200BPF-3550 vs LV160M2200BPF-3550 |
ELD228M160AT6AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LG160M2200BPF-3550 vs ELD228M160AT6AA |
LG160M2200BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG160M2200BPF-3550 vs LG160M2200BP543550 |
LV160M2200BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG160M2200BPF-3550 vs LV160M2200BP4-3550 |