Part Details for LG100M0560BPF-2225 by YAGEO Corporation
Overview of LG100M0560BPF-2225 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for LG100M0560BPF-2225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG100M0560BPF-2225
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 100 V, ± 20%, Snap-In - Bulk (Alt: LG100M0560BPF-2225) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LG100M0560BPF-2225
LG100M0560BPF-2225 CAD Models
LG100M0560BPF-2225 Part Data Attributes
|
LG100M0560BPF-2225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG100M0560BPF-2225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.68 mA | |
Length | 25 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1050 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG100M0560BPF-2225
This table gives cross-reference parts and alternative options found for LG100M0560BPF-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG100M0560BPF-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIH56110022025 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | LG100M0560BPF-2225 vs SIH56110022025 |
LV100M0560BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LG100M0560BPF-2225 vs LV100M0560BPF-2225 |
LG100M0560BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LG100M0560BPF-2225 vs LG100M0560BP542225 |
ELD567M100AQ1AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LG100M0560BPF-2225 vs ELD567M100AQ1AV |
LV100M0560BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LG100M0560BPF-2225 vs LV100M0560BP4-2225 |
1561MAM2225LSN9110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M0560BPF-2225 vs 1561MAM2225LSN9110 |
MAL215859561E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 560 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LG100M0560BPF-2225 vs MAL215859561E3 |
8561MAM2225LSN7110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M0560BPF-2225 vs 8561MAM2225LSN7110 |
2561MAM2225LSN9110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M0560BPF-2225 vs 2561MAM2225LSN9110 |
8561MAM2225LSN9110 | CAP,AL2O3,560UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M0560BPF-2225 vs 8561MAM2225LSN9110 |