Part Details for LG025M18K0BPF-3040 by YAGEO Corporation
Overview of LG025M18K0BPF-3040 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for LG025M18K0BPF-3040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG025M18K0BPF-3040
|
Avnet Americas | Aluminum Electrolytic Capacitor, 18000 uF, 25 V, ? 20%, Snap-In - Bulk (Alt: LG025M18K0BPF-3040) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LG025M18K0BPF-3040
LG025M18K0BPF-3040 CAD Models
LG025M18K0BPF-3040 Part Data Attributes
|
LG025M18K0BPF-3040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG025M18K0BPF-3040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3550 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.59 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG025M18K0BPF-3040
This table gives cross-reference parts and alternative options found for LG025M18K0BPF-3040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG025M18K0BPF-3040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP183M025E7P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG025M18K0BPF-3040 vs SLP183M025E7P3 |
EKMH250VSN183MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG025M18K0BPF-3040 vs EKMH250VSN183MR40S |
8183LDM3040LHN7110 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG025M18K0BPF-3040 vs 8183LDM3040LHN7110 |
ECOS1EA183DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG025M18K0BPF-3040 vs ECOS1EA183DA |
ALC40F183CD025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED-3, CAN, ROHS COMPLIANT | KEMET Corporation | LG025M18K0BPF-3040 vs ALC40F183CD025 |
2183LDM3040LHN7110 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG025M18K0BPF-3040 vs 2183LDM3040LHN7110 |
1183LDM3040LHN0110 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG025M18K0BPF-3040 vs 1183LDM3040LHN0110 |
LGY1E183MEUB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | LG025M18K0BPF-3040 vs LGY1E183MEUB40 |
ECS1EBW183MLL10300040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | Nantong Jianghai Capacitor Co Ltd | LG025M18K0BPF-3040 vs ECS1EBW183MLL10300040 |
HL1E189M30040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LG025M18K0BPF-3040 vs HL1E189M30040HA |