Part Details for LG T67K-H2K1-24-Z by OSRAM Opto Semiconductors
Overview of LG T67K-H2K1-24-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG T67K-H2K1-24-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mA 6.28mcd 570nm Emerald 120 1.8V PLCC-2 Light Emitting Diodes LED ROHS | 1965 |
|
$0.1240 / $0.1298 | Buy Now |