Part Details for LG M67K-H1J2-24-Z by ams OSRAM Group
Overview of LG M67K-H1J2-24-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG M67K-H1J2-24-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8426
|
Newark | Led, Green, 7.1Mcd, 570Nm, 120Deg Rohs Compliant: Yes |Ams Osram Group LG M67K-H1J2-24-Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3705 |
|
$0.1300 / $0.4730 | Buy Now |
DISTI #
720-LGM67KH1J224Z
|
Mouser Electronics | Standard LEDs - SMD Green, 570nm 7.1mcd, 2mA RoHS: Compliant | 19625 |
|
$0.0700 / $0.4400 | Buy Now |