-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PMG2J1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
HM2P07PMG2J1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8425
|
Newark | Led, Green, 5.6Mcd, 570Nm, 160Deg Rohs Compliant: Yes |Ams Osram Group LG L29K-G2J1-24 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5925 |
|
$0.1190 / $0.4620 | Buy Now |
DISTI #
Q65110A1746
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1746) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 160000 |
|
$0.0549 / $0.0584 | Buy Now |
DISTI #
Q65110A1746
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1746) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 | Buy Now |
DISTI #
720-LGL29KG2J124Z
|
Mouser Electronics | Standard LEDs - SMD Green, 570nm 12mcd, 2mA RoHS: Compliant | 718354 |
|
$0.0750 / $0.4200 | Buy Now |
DISTI #
E02:0323_01332604
|
Arrow Electronics | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2426 | Europe - 265000 |
|
$0.0734 / $0.0885 | Buy Now |
DISTI #
84414369
|
Verical | LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 265000 |
|
$0.0730 / $0.0879 | Buy Now |
DISTI #
LGL29K-G2J1-24
|
TME | LED, SMD, 0603, green, 2.24÷5.6mcd, 1.7x0.8x0.65mm, 160°, 2mA Min Qty: 1 | 31389 |
|
$0.0573 / $0.4614 | Buy Now |
DISTI #
LG L29K-G2J1-24-Z
|
Avnet Asia | LED Uni-Color Green 572nm 2-Pin SMT T/R (Alt: LG L29K-G2J1-24-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy