Part Details for LG L29K-G2J1-24-0-2-R18-Z by ams OSRAM Group
Overview of LG L29K-G2J1-24-0-2-R18-Z by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PMG2J1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
HM2P07PMG2J1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for LG L29K-G2J1-24-0-2-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG L29K-G2J1-24-0-2-R18-Z
|
Avnet Asia | LED Uni-Color Green 572nm 2-Pin SMT T/R (Alt: LG L29K-G2J1-24-0-2-R18-Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0822 / $0.0919 | Buy Now |
Part Details for LG L29K-G2J1-24-0-2-R18-Z
LG L29K-G2J1-24-0-2-R18-Z CAD Models
LG L29K-G2J1-24-0-2-R18-Z Part Data Attributes
|
LG L29K-G2J1-24-0-2-R18-Z
ams OSRAM Group
Buy Now
|
Compare Parts:
LG L29K-G2J1-24-0-2-R18-Z
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |