Part Details for LG L29K-F2J1-24-Z by OSRAM Opto Semiconductors
Overview of LG L29K-F2J1-24-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG L29K-F2J1-24-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | LED SMARTLED 570NM GREEN 0603 | 35166 |
|
RFQ | |
DISTI #
66S9660
|
Bürklin Elektronik | LED, SMD, 0603, green, 570 nm, 0.0056 cd, 160°, LG L29K-F2J1-24-Z Min Qty: 10 |
21281 in Stock 10000 Available Soon |
|
$0.0621 / $0.1372 | Buy Now |