Part Details for LG A67K-G2K1-24-0-2-R33-Z by OSRAM Opto Semiconductors
Overview of LG A67K-G2K1-24-0-2-R33-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG A67K-G2K1-24-0-2-R33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mA ��ɫ���� 570nm Green-yellow 120�� 1.8V SMD,4.2x4.2mm Light Emitting Diodes (LED) ROHS | 835 |
|
$0.1010 / $0.1888 | Buy Now |