Part Details for LG 5925.48 AC/DC 24V by E. Dold & Söhne KG
Overview of LG 5925.48 AC/DC 24V by E. Dold & Söhne KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG 5925.48 AC/DC 24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7114
|
Newark | Relay, Safety, 3No, Spst-Nc, 230Vac, 3A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Lg 5925 Series, Relay Mounting:Din Rail, Contact Current:3A, Relay Terminals:Screw, Contact Voltage Ac Nom:230V, Rohs Compliant: Yes |Dold LG 5925.48 AC/DC 24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$239.9000 / $320.0200 | Buy Now |