LFXTAL083138RL3K
IQD Frequency Products
Description: Parallel - Fundamental Quartz Crystal, 8MHz Nom

Overview of LFXTAL083138RL3K by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for LFXTAL083138RL3K by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 449-LFXTAL083138RL3K
Mouser Electronics Crystals 8MHz 30ppm 12pF -40C + 85C RoHS: Compliant 3408
  • 1 $0.8100
  • 10 $0.6740
  • 100 $0.5950
  • 500 $0.5640
  • 1,000 $0.5150
  • 3,000 $0.4370
$0.4370 / $0.8100 Buy Now
DISTI # LFXTAL083138RL3
Richardson RFPD CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.4300
$0.4300 Buy Now

CAD Models for LFXTAL083138RL3K by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFXTAL083138RL3K by IQD Frequency Products

LFXTAL083138RL3K
IQD Frequency Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
IQD
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.4mm x 2.7mm x 0.8mm
Series Resistance
500 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. LFXTAL083138RL3K
    IQD Frequency Products
    Parallel - Fundamental Quartz Crystal, 8MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXTAL083138RL3K by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXTAL083138RL3K by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFXTAL083138RL3K would you like to use for your alert(s)?
  • Please alert me when LFXTAL083138RL3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXTAL083138RL3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXTAL083138RL3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXTAL083138RL3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXTAL083138RL3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXTAL083138RL3K by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: