Part Details for LFXTAL082130RL3K by IQD Frequency Products
Overview of LFXTAL082130RL3K by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL082130RL3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL082130RL3K
|
Mouser Electronics | Crystals 37.4MHz 10ppm 8pF -40C + 85C RoHS: Compliant | 0 |
|
$0.3770 | Order Now |