Part Details for LFXTAL082128REEL by IQD Frequency Products
Overview of LFXTAL082128REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL082128REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL082128REELCT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3954 / $0.6900 | Buy Now |
Part Details for LFXTAL082128REEL
LFXTAL082128REEL CAD Models
LFXTAL082128REEL Part Data Attributes
|
LFXTAL082128REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL082128REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 30MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2 mm X 1.6mm X 0.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |