Part Details for LFXTAL081614CUTT by IQD Frequency Products
Overview of LFXTAL081614CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL081614CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL081614CUTT
|
Mouser Electronics | Crystals 26MHz 10ppm 8pF -40C + 85C RoHS: Compliant | 0 |
|
$1.0200 / $1.7100 | Order Now |
DISTI #
LFXTAL081614CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL081614CUTT
LFXTAL081614CUTT CAD Models
LFXTAL081614CUTT Part Data Attributes
|
LFXTAL081614CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL081614CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x1.2mm x 0.4mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL081614CUTT
This table gives cross-reference parts and alternative options found for LFXTAL081614CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL081614CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXTAL081614REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom | LFXTAL081614CUTT vs LFXTAL081614REEL |