Part Details for LFXTAL081609REEL by IQD Frequency Products
Overview of LFXTAL081609REEL by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL081609REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83631888
|
Verical | Crystal 25MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 150Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 3000 |
|
$0.5371 / $0.7972 | Buy Now |
DISTI #
C1S327300154254
|
Chip1Stop | Resonators RoHS: Compliant | 3000 |
|
$0.7972 | Buy Now |
Part Details for LFXTAL081609REEL
LFXTAL081609REEL CAD Models
LFXTAL081609REEL Part Data Attributes
|
LFXTAL081609REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL081609REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x1.2mm x 0.4mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |