Part Details for LFXTAL078427BULK by IQD Frequency Products
Overview of LFXTAL078427BULK by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL078427BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1402-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
158 In Stock |
|
$0.2404 / $0.5200 | Buy Now |
DISTI #
449-LFXTAL078427BULK
|
Mouser Electronics | Crystals 3.2-100MHz RoHS: Compliant | 0 |
|
$0.2180 / $0.4800 | Order Now |
DISTI #
V99:2348_22708118
|
Arrow Electronics | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49 Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1844 | Americas - 753 |
|
$0.0180 / $0.0710 | Buy Now |
DISTI #
31241767
|
Verical | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49 Thru-Hole Loose RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1844 | Americas - 753 |
|
$0.0180 | Buy Now |
Part Details for LFXTAL078427BULK
LFXTAL078427BULK CAD Models
LFXTAL078427BULK Part Data Attributes:
|
LFXTAL078427BULK
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL078427BULK
IQD Frequency Products
|
Samacsys Manufacturer | IQD |