Part Details for LFXTAL071256CUTT by IQD Frequency Products
Overview of LFXTAL071256CUTT by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL071256CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL071256CUTT
|
Mouser Electronics | Crystals 20.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm RoHS: Compliant | 0 |
|
$0.7190 / $1.3000 | Order Now |
DISTI #
V72:2272_17563582
|
Arrow Electronics | Crystal 20MHz ±10ppm (Tol) ±100ppm (Stability) 10pF FUND 120Ohm Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1614 Container: Cut Strips | Americas - 8 |
|
$0.1416 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7300 | Buy Now |
DISTI #
20.00M-IQXC-42A
|
TME | Resonator: quartz, 20MHz, ±10ppm, 10pF, SMD, 2x1.6x0.5mm Min Qty: 1 | 0 |
|
$1.1200 / $1.2900 | RFQ |
DISTI #
LFXTAL071256CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.6900 / $0.7700 | Buy Now |
Part Details for LFXTAL071256CUTT
LFXTAL071256CUTT CAD Models
LFXTAL071256CUTT Part Data Attributes
|
LFXTAL071256CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL071256CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 20MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETICALLY SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | AEC-Q200 QUALIFIED; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |