Part Details for LFXTAL069804 by IQD Frequency Products
Overview of LFXTAL069804 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL069804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6415
|
Newark | Crystal, 12Mhz, 18Pf/Smd 11.4Mm X 4.9Mm Rohs Compliant: Yes |Iqd Frequency Products LFXTAL069804 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 890 |
|
$0.4390 / $0.6310 | Buy Now |
DISTI #
1923-LFXTAL069804CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2115 In Stock |
|
$0.2630 / $0.5600 | Buy Now |
DISTI #
449-LFXTAL069804
|
Mouser Electronics | IQD Frequency Products 12MHz 18pF -40C 85C RoHS: Compliant | 0 |
|
$0.2530 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1720 | Buy Now |