Part Details for LFXTAL069395CUTT by IQD Frequency Products
Overview of LFXTAL069395CUTT by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Communication and Networking
Price & Stock for LFXTAL069395CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL069395CUTT
|
Mouser Electronics | Crystals 16.3840MHz 2.6 x 2.1 x 0.6mm RoHS: Compliant | 0 |
|
$0.4510 / $0.8700 | Order Now |
DISTI #
16.3840M-CFPX-218
|
TME | Resonator: quartz, 16.384MHz, ±20ppm, 10pF, SMD, 2.5x2x0.6mm Min Qty: 1 | 289 |
|
$0.4970 / $0.9250 | Buy Now |
DISTI #
LFXTAL069395CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.3900 / $0.4600 | Buy Now |
Part Details for LFXTAL069395CUTT
LFXTAL069395CUTT CAD Models
LFXTAL069395CUTT Part Data Attributes
|
LFXTAL069395CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL069395CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |