Datasheets
LFXTAL066117BULK by: IQD Frequency Products

Parallel - Fundamental Quartz Crystal

Part Details for LFXTAL066117BULK by IQD Frequency Products

Overview of LFXTAL066117BULK by IQD Frequency Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LFXTAL066117BULK

Part # Distributor Description Stock Price Buy
DISTI # 449-LFXTAL066117BULK
Mouser Electronics Crystals 32MHz 12pF -10C 60C RoHS: Compliant 0
  • 1 $0.5700
  • 10 $0.4780
  • 100 $0.3810
  • 500 $0.3620
  • 1,000 $0.3050
  • 2,500 $0.2860
  • 5,000 $0.2760
  • 10,000 $0.2670
  • 25,000 $0.2570
$0.2570 / $0.5700 Order Now

Part Details for LFXTAL066117BULK

LFXTAL066117BULK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LFXTAL066117BULK Part Data Attributes

LFXTAL066117BULK IQD Frequency Products
Buy Now Datasheet
Compare Parts:
LFXTAL066117BULK IQD Frequency Products Parallel - Fundamental Quartz Crystal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD
Package Description HC49/4HSMX, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Samacsys Manufacturer IQD
Additional Feature BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 500 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
Series Resistance 40 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXTAL066117BULK by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXTAL066117BULK by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFXTAL066117BULK would you like to use for your alert(s)?
  • Please alert me when LFXTAL066117BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXTAL066117BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXTAL066117BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXTAL066117BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXTAL066117BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXTAL066117BULK by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: