Part Details for LFXTAL064862CUTT by IQD Frequency Products
Overview of LFXTAL064862CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL064862CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL064862CUTT
|
Mouser Electronics | Crystals 20MHz 20pF -40C 85C RoHS: Compliant | 0 |
|
$0.3780 / $0.7500 | Order Now |
Part Details for LFXTAL064862CUTT
LFXTAL064862CUTT CAD Models
LFXTAL064862CUTT Part Data Attributes
|
LFXTAL064862CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL064862CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL064862CUTT
This table gives cross-reference parts and alternative options found for LFXTAL064862CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL064862CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XT9M20HNA20M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN | Vishay Intertechnologies | LFXTAL064862CUTT vs XT9M20HNA20M |
ECCM5B5FE-20-20.000MTR | QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | LFXTAL064862CUTT vs ECCM5B5FE-20-20.000MTR |
ECS-200-20-35EY-TR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN | ECS International Inc | LFXTAL064862CUTT vs ECS-200-20-35EY-TR |
GSX49-4/351FF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL064862CUTT vs GSX49-4/351FF20.0MHZ |
ECCM5B5FC-20-20.000M | QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | LFXTAL064862CUTT vs ECCM5B5FC-20-20.000M |
GSX-9/352FF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | LFXTAL064862CUTT vs GSX-9/352FF20.0MHZ |
GSX49-3/353FF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL064862CUTT vs GSX49-3/353FF20.0MHZ |
ECCM5B5FB-20-20.000M | QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | LFXTAL064862CUTT vs ECCM5B5FB-20-20.000M |
GSX49-4/352FF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL064862CUTT vs GSX49-4/352FF20.0MHZ |
CX845Z-A0-B2-C350-20.0D20 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Cardinal Components | LFXTAL064862CUTT vs CX845Z-A0-B2-C350-20.0D20 |