Part Details for LFXTAL063922CUTT by IQD Frequency Products
Overview of LFXTAL063922CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Communication and Networking
Price & Stock for LFXTAL063922CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL063922CUTT
|
Mouser Electronics | Crystals 26.0MHz 2.6 x 2.1 x 0.6mm RoHS: Compliant | 0 |
|
$0.4400 / $0.8700 | Order Now |
DISTI #
LFXTAL063922CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.3500 / $0.3800 | Buy Now |
Part Details for LFXTAL063922CUTT
LFXTAL063922CUTT CAD Models
LFXTAL063922CUTT Part Data Attributes
|
LFXTAL063922CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL063922CUTT
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |