Part Details for LFXTAL061673CUTT by IQD Frequency Products
Overview of LFXTAL061673CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL061673CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL061673CUTT
|
Mouser Electronics | Crystals 24MHz 12pF -40C 85C RoHS: Compliant | 207 |
|
$0.3790 / $0.7500 | Buy Now |
Part Details for LFXTAL061673CUTT
LFXTAL061673CUTT CAD Models
LFXTAL061673CUTT Part Data Attributes
|
LFXTAL061673CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL061673CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL061673CUTT
This table gives cross-reference parts and alternative options found for LFXTAL061673CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL061673CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL061673BULK | QUARTZ CRYSTAL RESONATOR | IQD Frequency Products | LFXTAL061673CUTT vs LFXTAL061673BULK |
LFXTAL061673REEL | QUARTZ CRYSTAL RESONATOR | IQD Frequency Products | LFXTAL061673CUTT vs LFXTAL061673REEL |