There are no models available for this part yet.
Overview of LFXTAL060203 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL060203 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC5173
|
Newark | Crystal, 10Mhz, 10Pf, 5Mm X 3.2Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:Cfpx-104 Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL060203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 620 |
|
$1.4200 / $2.2000 | Buy Now | |
DISTI #
1923-LFXTAL060203TR-ND
|
DigiKey | CRYSTAL 10.0000MHZ 10PF SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7423 | Buy Now | |
DISTI #
449-LFXTAL060203
|
Mouser Electronics | Crystals 10MHz 10pF -10C 60C RoHS: Compliant | 0 |
|
$0.7410 / $0.7420 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.7510 | Buy Now |
CAD Models for LFXTAL060203 by IQD Frequency Products
Part Data Attributes for LFXTAL060203 by IQD Frequency Products
LFXTAL060203
IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|
Want to compare parts?
-
LFXTAL060203IQD Frequency ProductsVS
-