Part Details for LFXTAL059597 by IQD Frequency Products
Overview of LFXTAL059597 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL059597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1987
|
Newark | Crystal, 32Mhz, 10Pf, 2Mm X 1.6Mm, Frequency Nom:32Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:15Ppm, Product Range:Iqxc-42 20Mhz Series, Operating Temperaturerohs Compliant: Yes |Iqd Frequency Products LFXTAL059597 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.6030 / $0.7920 | Buy Now |
DISTI #
1923-LFXTAL059597CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137 In Stock |
|
$0.3808 / $0.6800 | Buy Now |
DISTI #
449-LFXTAL059597
|
Mouser Electronics | Crystals 32.0MHz 2.0 x 1.6 x 0.5mm RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.5230 | Buy Now |
Part Details for LFXTAL059597
LFXTAL059597 CAD Models
LFXTAL059597 Part Data Attributes
|
LFXTAL059597
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL059597
IQD Frequency Products
|
Samacsys Manufacturer | IQD |