There are no models available for this part yet.
Overview of LFXTAL059526BULK by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LFXTAL059526BULK by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1923-1269-ND
|
DigiKey | CRYSTAL 14.31818MHZ 18PF SMD Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
449-LFXTAL059526BULK
|
Mouser Electronics | Crystals 14.318180MHz 5.0 x 3.2 x 1.0mm RoHS: Compliant | 0 |
|
$0.6440 / $1.0500 | Order Now | |
DISTI #
LFXTAL059526BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for LFXTAL059526BULK by IQD Frequency Products
Part Data Attributes for LFXTAL059526BULK by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description
|
ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Samacsys Manufacturer
|
IQD
|
Additional Feature
|
BULK
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
|
Series Resistance
|
70 Ω
|
Surface Mount
|
YES
|
Alternate Parts for LFXTAL059526BULK
This table gives cross-reference parts and alternative options found for LFXTAL059526BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL059526BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL059526REEL | Parallel - Fundamental Quartz Crystal | IQD Frequency Products | LFXTAL059526BULK vs LFXTAL059526REEL |