Part Details for LFXTAL056346 by IQD Frequency Products
Overview of LFXTAL056346 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL056346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6373
|
Newark | Crystal, 12Mhz, 18Pf/Smd 3.2Mm X 2.5Mm Rohs Compliant: Yes |Iqd Frequency Products LFXTAL056346 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2878 |
|
$0.6150 / $0.8160 | Buy Now |
DISTI #
1923-LFXTAL056346CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10368 In Stock |
|
$0.3495 / $0.7300 | Buy Now |
DISTI #
449-LFXTAL056346
|
Mouser Electronics | Crystals 12MHz 18pF -40C 85C RoHS: Compliant | 0 |
|
$0.3460 / $0.7300 | Order Now |
|
Future Electronics | 12 MHz 30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.3900 | Buy Now |