Part Details for LFXTAL054555 by IQD Frequency Products
Overview of LFXTAL054555 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL054555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6364
|
Newark | Crystal, 25Mhz, 20Pf/Smd 11.4Mm X 4.9Mm Rohs Compliant: Yes |Iqd Frequency Products LFXTAL054555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 975 |
|
$0.4990 / $0.7240 | Buy Now |
DISTI #
1923-LFXTAL054555CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1380 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
449-LFXTAL054555
|
Mouser Electronics | Crystals 25MHz 20pF -40C 85C RoHS: Compliant | 960 |
|
$0.2900 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.2760 | Buy Now |