Part Details for LFXTAL052896BULK by IQD Frequency Products
Overview of LFXTAL052896BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL052896BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFXTAL052896BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL052896BULK
LFXTAL052896BULK CAD Models
LFXTAL052896BULK Part Data Attributes
|
LFXTAL052896BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL052896BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL052896BULK
This table gives cross-reference parts and alternative options found for LFXTAL052896BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL052896BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL052896RL3K | Parallel - Fundamental Quartz Crystal, 20MHz Nom | IQD Frequency Products | LFXTAL052896BULK vs LFXTAL052896RL3K |
LFXTAL052896REEL | QUARTZ CRYSTAL RESONATOR, 20MHz | IQD Frequency Products | LFXTAL052896BULK vs LFXTAL052896REEL |
LFXTAL052896CUTT | Parallel - Fundamental Quartz Crystal, 20MHz Nom | IQD Frequency Products | LFXTAL052896BULK vs LFXTAL052896CUTT |