Part Details for LFXTAL036717BULK by IQD Frequency Products
Overview of LFXTAL036717BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL036717BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL036717BULK
|
Mouser Electronics | Crystals 10.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 0 |
|
$0.1690 / $0.2000 | Order Now |
DISTI #
LFXTAL036717BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL036717BULK
LFXTAL036717BULK CAD Models
LFXTAL036717BULK Part Data Attributes
|
LFXTAL036717BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL036717BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL036717BULK
This table gives cross-reference parts and alternative options found for LFXTAL036717BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL036717BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXB2-1B4-10M0000000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom | Microchip Technology Inc | LFXTAL036717BULK vs VXB2-1B4-10M0000000 |
VXB2-1B4-10M0000000TR | Parallel - Fundamental Quartz Crystal, 10MHz Nom | Microchip Technology Inc | LFXTAL036717BULK vs VXB2-1B4-10M0000000TR |
VXB2-1KJ-18-10M0000000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom | Microchip Technology Inc | LFXTAL036717BULK vs VXB2-1KJ-18-10M0000000 |