Part Details for LFXTAL035503REEL by IQD Frequency Products
Overview of LFXTAL035503REEL by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LFXTAL035503REEL
LFXTAL035503REEL CAD Models
LFXTAL035503REEL Part Data Attributes
|
LFXTAL035503REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL035503REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |