Part Details for LFXTAL034654 by IQD Frequency Products
Overview of LFXTAL034654 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL034654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6343
|
Newark | Crystal, 4Mhz, 18Pf/Smd 11.4Mm X 4.9Mm Rohs Compliant: Yes |Iqd Frequency Products LFXTAL034654 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 982 |
|
$0.3070 / $0.4420 | Buy Now |
DISTI #
1923-LFXTAL034654CT-ND
|
DigiKey | CRYSTAL 4.0000MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1631 In Stock |
|
$0.1838 / $0.3900 | Buy Now |
DISTI #
449-LFXTAL034654
|
Mouser Electronics | Crystals 4.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 0 |
|
$0.1800 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1720 | Buy Now |