Part Details for LFXTAL034268CUTT by IQD Frequency Products
Overview of LFXTAL034268CUTT by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LFXTAL034268CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32.7680M-12SMX-B
|
TME | Resonator: quartz, 32.768MHz, ±30ppm, 16pF, SMD, 7.5x5.1x1.4mm Min Qty: 1 | 971 |
|
$0.8900 / $1.6600 | Buy Now |
Part Details for LFXTAL034268CUTT
LFXTAL034268CUTT CAD Models
LFXTAL034268CUTT Part Data Attributes
|
LFXTAL034268CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL034268CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 32.768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.5XB5.2XH1.4 (mm)/L0.295XB0.205XH0.055 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL034268CUTT
This table gives cross-reference parts and alternative options found for LFXTAL034268CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL034268CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/351DF32.768MHZ | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | Golledge Electronics Ltd | LFXTAL034268CUTT vs GSX-1C/351DF32.768MHZ |
GSX-1C/352DF32.768MHZ | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | Golledge Electronics Ltd | LFXTAL034268CUTT vs GSX-1C/352DF32.768MHZ |
GSX-1C/354DF32.768MHZ | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, | Golledge Electronics Ltd | LFXTAL034268CUTT vs GSX-1C/354DF32.768MHZ |