There are no models available for this part yet.
Overview of LFXTAL033580 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL033580 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC5125
|
Newark | Crystal, 12Mhz, 18Pf, 11.4Mm X 4.9Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49/4Hsmx Series, Operating Rohs Compliant: Yes |Iqd Frequency Products LFXTAL033580 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 447 |
|
$0.3000 / $0.4330 | Buy Now | |
DISTI #
1923-LFXTAL033580CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1060 In Stock |
|
$0.1860 / $0.3900 | Buy Now | |
DISTI #
449-LFXTAL033580
|
Mouser Electronics | Crystals 12MHz 18pF -20C 70C RoHS: Compliant | 0 |
|
$0.1520 / $0.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1720 | Buy Now |
CAD Models for LFXTAL033580 by IQD Frequency Products
Part Data Attributes for LFXTAL033580 by IQD Frequency Products
LFXTAL033580
IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|
Want to compare parts?
-
LFXTAL033580IQD Frequency ProductsVS
-