Part Details for LFXTAL033265BULK by IQD Frequency Products
Overview of LFXTAL033265BULK by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LFXTAL033265BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1245-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$0.9290 / $1.0500 | Buy Now |
DISTI #
449-LFXTAL033265BULK
|
Mouser Electronics | Crystals 20.0MHz 5.0 x 3.2 x 1.0mm RoHS: Compliant | 0 |
|
$0.5450 / $1.0500 | Order Now |
DISTI #
20.00M-CFPX104
|
TME | Resonator: quartz, 20MHz, ±50ppm, 18pF, SMD, 5x3.2x1mm Min Qty: 1 | 217 |
|
$0.7200 / $1.5700 | Buy Now |
DISTI #
LFXTAL033265BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.5200 / $0.5600 | Buy Now |
Part Details for LFXTAL033265BULK
LFXTAL033265BULK CAD Models
LFXTAL033265BULK Part Data Attributes:
|
LFXTAL033265BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL033265BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL033265BULK
This table gives cross-reference parts and alternative options found for LFXTAL033265BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL033265BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-3H/552EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL033265BULK vs HC49-3H/552EF20.0MHZ |
ABSM2-20.000MHZ-D | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | LFXTAL033265BULK vs ABSM2-20.000MHZ-D |
GSX49-3/554EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL033265BULK vs GSX49-3/554EF20.0MHZ |
HC49-3H/553EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL033265BULK vs HC49-3H/553EF20.0MHZ |
GSX49-4/552EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL033265BULK vs GSX49-4/552EF20.0MHZ |
GSX49-4H/551EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL033265BULK vs GSX49-4H/551EF20.0MHZ |
HC49-3H/554EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | LFXTAL033265BULK vs HC49-3H/554EF20.0MHZ |
ABSM2-20.000MHZ-N | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | LFXTAL033265BULK vs ABSM2-20.000MHZ-N |
ABSM2-20.000MHZ-E-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | LFXTAL033265BULK vs ABSM2-20.000MHZ-E-T |
ABSM2-20.000MHZ-D-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | LFXTAL033265BULK vs ABSM2-20.000MHZ-D-T |